MAX518BCSA+T vs MAX518AESA-T feature comparison

MAX518BCSA+T Analog Devices Inc

Buy Now Datasheet

MAX518AESA-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 8-SOIC_N-150_MIL SOIC
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1995-05-26
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5 V 5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 1.75 mm 1.75 mm
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Current-Max 5 mA 6 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 0.150 INCH, SO-8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01

Compare MAX518BCSA+T with alternatives

Compare MAX518AESA-T with alternatives