MAX5180BEEI+T vs MAX5180BEEI+ feature comparison

MAX5180BEEI+T Analog Devices Inc

Buy Now Datasheet

MAX5180BEEI+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 28-QSOP-150_MIL 28-QSOP-150_MIL
Pin Count 28 28
Manufacturer Package Code 28-QSOP-150_MIL 28-QSOP-150_MIL
Date Of Intro 1999-10-23 1999-10-23
Samacsys Manufacturer Analog Devices Analog Devices
Analog Output Voltage-Max 0.8 V 0.8 V
Analog Output Voltage-Min -0.3 V -0.3 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 9.89 mm 9.89 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.25 SSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.73 mm
Settling Time-Nom (tstl) 0.025 µs 0.025 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, 0.025 INCH PITCH, MO137-AD, QSOP-28
Reach Compliance Code compliant

Compare MAX5180BEEI+T with alternatives

Compare MAX5180BEEI+ with alternatives