MAX517AEPA
vs
MAX517BCPA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog Output Voltage-Max |
5 V
|
5 V
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
SERIAL
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.375 mm
|
9.375 mm
|
Linearity Error-Max (EL) |
0.3906%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Settling Time-Nom (tstl) |
6 µs
|
6 µs
|
Supply Current-Max |
3.5 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MAX517AEPA with alternatives