MAX516BEWG+
vs
MAX516AEWG+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOP-24
0.300 INCH, SOP-24
Pin Count
24
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Bias Current-Max (IIB) @25C
0.3 µA
0.3 µA
Input Offset Voltage-Max
15000 µV
10000 µV
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
800 ns
800 ns
Supply Current-Max
10 mA
10 mA
Supply Voltage Limit-Max
17 V
17 V
Supply Voltage-Nom (Vsup)
4.75 V
4.75 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
4
4
Compare MAX516BEWG+ with alternatives
Compare MAX516AEWG+ with alternatives