MAX5168MECM vs MAX5168MECM+ feature comparison

MAX5168MECM Maxim Integrated Products

Buy Now Datasheet

MAX5168MECM+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 LFQFP,
Pin Count 48 48
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Acquisition Time-Max 4 µs 4 µs
Acquisition Time-Nom 2.5 µs 2.5 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 7 V 7 V
Analog Input Voltage-Min -4 V -4 V
Droop Rate-Max 0.04 V/s 0.04 V/s
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1

Compare MAX5168MECM with alternatives

Compare MAX5168MECM+ with alternatives