MAX5167NECM+ vs MAX5166MECM feature comparison

MAX5167NECM+ Maxim Integrated Products

Buy Now Datasheet

MAX5166MECM Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description LFQFP, TQFP-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Acquisition Time-Max 4 µs 4 µs
Acquisition Time-Nom 2.5 µs 2.5 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 7 V 7 V
Analog Input Voltage-Min -4 V -4 V
Droop Rate-Max 0.04 V/s 0.04 V/s
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage Limit-Max 11 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1
Package Equivalence Code QFP48,.35SQ,20
Peak Reflow Temperature (Cel) 245

Compare MAX5167NECM+ with alternatives

Compare MAX5166MECM with alternatives