MAX5166NECM+T
vs
MAX5166MECM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QFP
Package Description
LFQFP,
TQFP-48
Pin Count
48
48
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Acquisition Time-Max
4 µs
4 µs
Acquisition Time-Nom
2.5 µs
2.5 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
7 V
7 V
Analog Input Voltage-Min
-4 V
-4 V
Droop Rate-Max
0.04 V/s
0.04 V/s
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e3
e0
Length
7 mm
7 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
1
Package Equivalence Code
QFP48,.35SQ,20
Peak Reflow Temperature (Cel)
245
Compare MAX5166NECM+T with alternatives
Compare MAX5166MECM with alternatives