MAX5165LCCM
vs
MAX5167MECM+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QFP
Package Description
TQFP-48
LFQFP,
Pin Count
48
48
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Acquisition Time-Max
4 µs
4 µs
Acquisition Time-Nom
2.5 µs
2.5 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
7 V
7 V
Analog Input Voltage-Min
-4 V
-4 V
Droop Rate-Max
0.04 V/s
0.04 V/s
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e0
e3
Length
7 mm
7 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage Limit-Max
11 V
11 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare MAX5165LCCM with alternatives
Compare MAX5167MECM+ with alternatives