MAX5158EEE-T vs MAX5158EEE feature comparison

MAX5158EEE-T Maxim Integrated Products

Buy Now Datasheet

MAX5158EEE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1228866
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-16 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2
Average Weight (mg) 81.55
CO2e (mg) 994.91
Category CO2 Kg 12.2
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 4.89 mm 4.89 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Settling Time-Nom (tstl) 16 µs 16 µs
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 4
ECCN Code EAR99
Peak Reflow Temperature (Cel) 245

Compare MAX5158EEE-T with alternatives

Compare MAX5158EEE with alternatives