MAX509BCPP
vs
MAX509AEPP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-20
PLASTIC, DIP-20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
Analog Output Voltage-Max
5 V
5 V
Analog Output Voltage-Min
-5 V
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
26.16 mm
26.16 mm
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
245
245
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Settling Time-Nom (tstl)
6 µs
6 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Linearity Error-Max (EL)
0.024%
Package Equivalence Code
DIP20,.3
Supply Current-Max
10 mA
Compare MAX509AEPP with alternatives