MAX508BEPP vs MAX508ACWP-T feature comparison

MAX508BEPP Rochester Electronics LLC

Buy Now Datasheet

MAX508ACWP-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-20 0.300 INCH, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0 e0
Length 26.16 mm 12.8 mm
Linearity Error-Max (EL) 0.024% 0.018%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.572 mm 2.65 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.5 mm
Base Number Matches 2 1
Rohs Code No
HTS Code 8542.39.00.01
Package Equivalence Code SOP20,.4
Settling Time-Max 5 µs
Supply Current-Max 12 mA

Compare MAX508ACWP-T with alternatives