MAX508BCPP
vs
AD7248AAPZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
QLCC
Package Description
PLASTIC, DIP-20
PLASTIC, LCC-20
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
5 V
Analog Output Voltage-Min
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T20
S-PQCC-J20
JESD-609 Code
e0
e3
Length
26.16 mm
8.9662 mm
Linearity Error-Max (EL)
0.024%
0.0183%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP20,.3
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Settling Time-Max
5 µs
10 µs
Supply Current-Max
12 mA
12 mA
Supply Voltage-Nom
12 V
15 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.9662 mm
Base Number Matches
1
2
Manufacturer Package Code
P-20
Negative Supply Voltage-Nom
-15 V
Settling Time-Nom (tstl)
7 µs
Technology
CMOS
Compare MAX508BCPP with alternatives
Compare AD7248AAPZ-REEL with alternatives