MAX508BCPP
vs
AD7245AAR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-20
0.300 INCH, SOIC-24
Pin Count
20
24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
5 V
Analog Output Voltage-Min
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T20
R-PDSO-G24
JESD-609 Code
e0
e0
Length
26.16 mm
15.4 mm
Linearity Error-Max (EL)
0.024%
0.0183%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
2.65 mm
Settling Time-Max
5 µs
10 µs
Supply Current-Max
12 mA
12 mA
Supply Voltage-Nom
12 V
15 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Negative Supply Voltage-Nom
-15 V
Settling Time-Nom (tstl)
7 µs
Technology
CMOS
Compare MAX508BCPP with alternatives
Compare AD7245AAR-REEL with alternatives