MAX508ACWP-T vs AD7245ABRZ-REEL feature comparison

MAX508ACWP-T Maxim Integrated Products

Buy Now Datasheet

AD7245ABRZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, SOIC-20 0.300 INCH, SOIC-24
Pin Count 20 24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G20 R-PDSO-G24
JESD-609 Code e0 e3
Length 12.8 mm 15.4 mm
Linearity Error-Max (EL) 0.018% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Max 5 µs 7 µs
Supply Current-Max 12 mA 12 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Package Code RW-24
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Negative Supply Voltage-Nom -15 V
Peak Reflow Temperature (Cel) 260
Settling Time-Nom (tstl) 7 µs
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX508ACWP-T with alternatives

Compare AD7245ABRZ-REEL with alternatives