MAX508ACWP-T vs MAX507ACNG-T feature comparison

MAX508ACWP-T Maxim Integrated Products

Buy Now Datasheet

MAX507ACNG-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description 0.300 INCH, SOIC-20 DIP,
Pin Count 20 24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G20 R-PDIP-T24
JESD-609 Code e0 e0
Length 12.8 mm 31.75 mm
Linearity Error-Max (EL) 0.018% 0.018%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Settling Time-Max 5 µs 5 µs
Supply Current-Max 12 mA 12 mA
Supply Voltage-Nom 12 V 12 V
Surface Mount YES NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 15.24 mm
Base Number Matches 2 1

Compare MAX508ACWP-T with alternatives

Compare MAX507ACNG-T with alternatives