MAX507BCNG+
vs
MX7248AE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
24-PDIP-300_MIL
|
QLCC
|
Pin Count |
24
|
20
|
Manufacturer Package Code |
24-PDIP-300_MIL
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Date Of Intro |
2001-04-24
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
JESD-609 Code |
e3
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
12
|
12
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
Matte Tin (Sn)
|
GOLD OVER NICKEL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
LCC-20
|
HTS Code |
|
8542.39.00.01
|
Analog Output Voltage-Max |
|
5 V
|
Analog Output Voltage-Min |
|
-5 V
|
Input Format |
|
PARALLEL, WORD
|
JESD-30 Code |
|
S-CQCC-N20
|
Length |
|
8.89 mm
|
Linearity Error-Max (EL) |
|
0.0244%
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.54 mm
|
Settling Time-Max |
|
5 µs
|
Supply Current-Max |
|
12 mA
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.89 mm
|
|
|
|
Compare MAX507BCNG+ with alternatives
Compare MX7248AE with alternatives