MAX507ACWG-T vs MAX508PP feature comparison

MAX507ACWG-T Maxim Integrated Products

Buy Now Datasheet

MAX508PP Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description 0.300 INCH, SOIC-24 DIP,
Pin Count 24 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G24 R-PDIP-T20
JESD-609 Code e0 e0
Length 15.4 mm 26.16 mm
Linearity Error-Max (EL) 0.018%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.572 mm
Settling Time-Max 5 µs
Supply Current-Max 12 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount YES NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Negative Supply Voltage-Nom -15 V

Compare MAX507ACWG-T with alternatives

Compare MAX508PP with alternatives