MAX507ACNG-T vs MAX507BEWG+ feature comparison

MAX507ACNG-T Maxim Integrated Products

Buy Now Datasheet

MAX507BEWG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP 24-SOIC_W-300_MIL
Package Description DIP, 0.300 INCH, SOIC-24
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 5781.95 963.55
CO2e (mg) 70539.791 11755.31
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Candidate List Date 2014-06-16 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.01 CMRT V6.31
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e3
Length 31.75 mm 15.4 mm
Linearity Error-Max (EL) 0.018% 0.024%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Settling Time-Max 5 µs 5 µs
Supply Current-Max 12 mA 12 mA
Supply Voltage-Nom 12 V 12 V
Surface Mount NO YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5 mm
Base Number Matches 1 2
Manufacturer Package Code 24-SOIC_W-300_MIL
Date Of Intro 2001-04-24
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 100
EFUP e
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX507ACNG-T with alternatives

Compare MAX507BEWG+ with alternatives