MAX505AEAG vs MAX505BEAG feature comparison

MAX505AEAG Maxim Integrated Products

Buy Now Datasheet

MAX505BEAG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SSOP
Package Description SSOP-24 SSOP-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5 V 5 V
Analog Output Voltage-Min -5.5 V -5.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 8.2 mm 8.2 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5.5 V -5.5 V
Number of Bits 8 8
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.99 mm 1.99 mm
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.29 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX505AEAG with alternatives