MAX505ACAG+ vs MAX505AEAG+ feature comparison

MAX505ACAG+ Maxim Integrated Products

Buy Now Datasheet

MAX505AEAG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SSOP 24-SSOP-5.3_MM
Package Description LEAD FREE, SSOP-24 LEAD FREE, SSOP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5 V 5 V
Analog Output Voltage-Min -5.5 V -5.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 8.2 mm 8.2 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5.5 V -5.5 V
Number of Bits 8 8
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Current-Max 10 mA 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 5.29 mm
Base Number Matches 4 1
Manufacturer Package Code 24-SSOP-5.3_MM
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Linearity Error-Max (EL) 0.3906%

Compare MAX505ACAG+ with alternatives

Compare MAX505AEAG+ with alternatives