MAX504CPD
vs
MAX504CPD+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
14-PDIP-300_MIL
Package Description
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Output Voltage-Max
3 V
3 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e3
Length
19.05 mm
19.05 mm
Linearity Error-Max (EL)
0.0488%
0.0488%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Settling Time-Nom (tstl)
25 µs
25 µs
Supply Current-Max
0.4 mA
0.4 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Manufacturer Package Code
14-PDIP-300_MIL
Date Of Intro
1997-12-02
Samacsys Manufacturer
Analog Devices
Time@Peak Reflow Temperature-Max (s)
30