MAX5020ESA+ vs MAX5015ESA feature comparison

MAX5020ESA+ Maxim Integrated Products

Buy Now Datasheet

MAX5015ESA Rochester Electronics LLC

Buy Now Datasheet
Yes No
Yes No
Transferred Active
MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
SOIC SOIC
0.150 INCH, SOIC-8 SOP,
8 8
compliant unknown
EAR99
8542.31.00.01
SWITCHING CONTROLLER SWITCHING CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
12 V
7.5 V
9.8 V 11 V
R-PDSO-G8 R-PDSO-G8
e3 e0
4.9 mm 4.9 mm
1 1
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 245
Not Qualified
1.75 mm 1.75 mm
YES YES
SINGLE SINGLE
302 kHz 302 kHz
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
3.9 mm 3.9 mm
2 2

Compare MAX5020ESA+ with alternatives

Compare MAX5015ESA with alternatives