MAX500BEWE+T vs MAX500AEWE+ feature comparison

MAX500BEWE+T Maxim Integrated Products

Buy Now Datasheet

MAX500AEWE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC 16-SOIC_W-300_MIL
Package Description SOP, SOP16,.4 SOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Linearity Error-Max (EL) 0.3906% 0.1953%
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Max 4.5 µs 4.5 µs
Settling Time-Nom (tstl) 2.5 µs 2.5 µs
Supply Current-Max 12 mA 22 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 1999-05-24
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom 15 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX500BEWE+T with alternatives

Compare MAX500AEWE+ with alternatives