MAX500AEWE-T
vs
MAX500BEWE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1229300
1229300
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP-16
SOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.2
12.2
Average Weight (mg)
222.575
222.575
CO2e (mg)
2715.415
2715.415
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2014-06-16
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V3.02
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.3 mm
10.3 mm
Linearity Error-Max (EL)
0.1953%
0.3906%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Max
4.5 µs
4.5 µs
Settling Time-Nom (tstl)
2.5 µs
2.5 µs
Supply Current-Max
22 mA
22 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Total Weight
420.6
CO2
5131.32
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
83
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1309-64-4
Moisture Sensitivity Level
1
Compare MAX500AEWE-T with alternatives
Compare MAX500BEWE with alternatives