MAX500AEWE+T vs MAX500BCWE+ feature comparison

MAX500AEWE+T Analog Devices Inc

Buy Now Datasheet

MAX500BCWE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 16-SOIC_W-300_MIL 16-SOIC_W-300_MIL
Pin Count 16 16
Manufacturer Package Code 16-SOIC_W-300_MIL 16-SOIC_W-300_MIL
Date Of Intro 1999-05-24 1999-05-24
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Linearity Error-Max (EL) 0.1953% 0.3906%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Max 4.5 µs 4.5 µs
Settling Time-Nom (tstl) 2.5 µs 2.5 µs
Supply Current-Max 12 mA 22 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOP-16
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Supply Voltage-Nom 15 V

Compare MAX500AEWE+T with alternatives

Compare MAX500BCWE+ with alternatives