MAX4983EEVB+G0Y vs MAX4983EEVB+T feature comparison

MAX4983EEVB+G0Y Maxim Integrated Products

Buy Now Datasheet

MAX4983EEVB+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description ,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type DPDT
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish NICKEL GOLD PALLADIUM Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Part Package Code 10-LFCSP-1.4X1.8X0.5
Pin Count 10
Manufacturer Package Code 10-LFCSP-1.4X1.8X0.5
Date Of Intro 2008-02-22
Samacsys Manufacturer Analog Devices
JESD-30 Code R-PQCC-N10
JESD-609 Code e4
Number of Functions 1
Number of Terminals 10
On-state Resistance-Max (Ron) 10 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC10,.06X.07,16
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Surface Mount YES
Switch-on Time-Max 100000 ns
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD

Compare MAX4983EEVB+G0Y with alternatives

Compare MAX4983EEVB+T with alternatives