MAX4929EETP+CFS
vs
SN75DP118RHHT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Package Description
4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1 TQFN-20
QFN-36
Reach Compliance Code
compliant
compliant
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N20
S-PQCC-N36
JESD-609 Code
e3
e4
Length
4 mm
6 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
20
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
36
ECCN Code
EAR99
HTS Code
8542.39.00.01
Number of Channels
1
Qualification Status
Not Qualified
Compare MAX4929EETP+CFS with alternatives
Compare SN75DP118RHHT with alternatives