MAX4888AETI+ vs MAX4888AETI+ feature comparison

MAX4888AETI+ Maxim Integrated Products

Buy Now Datasheet

MAX4888AETI+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QFN 28-LFCSP-3.5X5.5X0.75
Package Description 5.50 X 3.50 MM, ROHS COMPLIANT, TQFN-28 5.50 X 3.50 MM, ROHS COMPLIANT, TQFN-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-XQCC-N28 R-XQCC-N28
JESD-609 Code e3 e3
Length 5.5 mm 5.5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 28 28
Off-state Isolation-Nom 56 dB 56 dB
On-state Resistance Match-Nom 0.6 Ω 0.6 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.14X.22,20 LCC28,.14X.22,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 0.85 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 50 ns
Switch-on Time-Max 250 ns 250 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 3.5 mm
Base Number Matches 7 2
Manufacturer Package Code 28-LFCSP-3.5X5.5X0.75
Date Of Intro 2008-02-13
Samacsys Manufacturer Analog Devices

Compare MAX4888AETI+ with alternatives

Compare MAX4888AETI+ with alternatives