MAX4888AETI+
vs
MAX4888AETI/V+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
28-LFCSP-3.5X5.5X0.75
Package Description
5.50 X 3.50 MM, ROHS COMPLIANT, TQFN-28
,
Pin Count
28
Manufacturer Package Code
28-LFCSP-3.5X5.5X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2008-02-13
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-XQCC-N28
JESD-609 Code
e3
e3
Length
5.5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
Number of Functions
4
Number of Terminals
28
Off-state Isolation-Nom
56 dB
On-state Resistance Match-Nom
0.6 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.14X.22,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.85 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
50 ns
Switch-on Time-Max
250 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
HTS Code
8542.39.00.01
Compare MAX4888AETI+ with alternatives
Compare MAX4888AETI/V+T with alternatives