MAX4729EXT+T vs MAX4729EXT+T feature comparison

MAX4729EXT+T Analog Devices Inc

Buy Now Datasheet

MAX4729EXT+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 6-SC70-N/A SOIC
Pin Count 6 6
Manufacturer Package Code 6-SC70-N/A
Date Of Intro 2004-05-13
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Off-state Isolation-Nom 45 dB 45 dB
On-state Resistance Match-Nom 0.05 Ω 0.05 Ω
On-state Resistance-Max (Ron) 5.5 Ω 5.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Switch-off Time-Max 26 ns 26 ns
Switch-on Time-Max 45 ns 45 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP6,.08
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX4729EXT+T with alternatives

Compare MAX4729EXT+T with alternatives