MAX4729ELT+
vs
MAX4729ELT-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
,
|
1.5 X 1.0 MM, 0.80 MM HEIGHT, UDFN-6
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Terminal Finish |
GOLD NICKEL
|
GOLD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
DFN
|
Pin Count |
|
6
|
JESD-30 Code |
|
R-XDSO-N6
|
Length |
|
1.5 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Off-state Isolation-Nom |
|
45 dB
|
On-state Resistance Match-Nom |
|
0.05 Ω
|
On-state Resistance-Max (Ron) |
|
5.5 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
SEPARATE OUTPUT
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VSON
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
|
2.7 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
26 ns
|
Switch-on Time-Max |
|
45 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
1 mm
|
|
|
|
Compare MAX4729ELT+ with alternatives
Compare MAX4729ELT-T with alternatives