MAX4712EUE+T vs MAX4712CSE+T feature comparison

MAX4712EUE+T Maxim Integrated Products

Buy Now Datasheet

MAX4712CSE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP 16-SOIC_N-150_MIL
Package Description TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 59 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 25 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 80 ns
Switch-on Time-Max 125 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm
Base Number Matches 2 2
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2001-02-16

Compare MAX4712EUE+T with alternatives

Compare MAX4712CSE+T with alternatives