MAX4692EGE+
vs
MAX4692EBE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
BGA
Package Description
4 X 4 MM, ROHS COMPLIANT, QFN-16
VFBGA, BGA16,4X4,20
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-XQCC-N16
S-PBGA-B16
JESD-609 Code
e3
e1
Length
4 mm
2.02 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
4
4
Number of Functions
1
2
Number of Terminals
16
16
Off-state Isolation-Nom
82 dB
82 dB
On-state Resistance Match-Nom
2 Ω
2 Ω
On-state Resistance-Max (Ron)
25 Ω
25 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC16,.16SQ,25
BGA16,4X4,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
0.67 mm
Signal Current-Max
0.02 A
0.02 A
Supply Current-Max (Isup)
0.001 mA
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
60 ns
50 ns
Switch-on Time-Max
90 ns
80 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
2.02 mm
Base Number Matches
2
1
Compare MAX4692EGE+ with alternatives
Compare MAX4692EBE+ with alternatives