MAX4677EUE+T vs MAX4677EUE+ feature comparison

MAX4677EUE+T Analog Devices Inc

Buy Now Datasheet

MAX4677EUE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 16-TSSOP_4.4-4.4_MM 16-TSSOP_4.4-4.4_MM
Pin Count 16 16
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM 16-TSSOP_4.4-4.4_MM
Date Of Intro 2000-08-10 2000-08-10
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 65 dB 65 dB
On-state Resistance Match-Nom 0.2 Ω 0.2 Ω
On-state Resistance-Max (Ron) 1.6 Ω 1.6 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 350 ns 350 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Ihs Manufacturer ANALOG DEVICES INC
Package Description 4.40 MM, 0.65 MM PITCH, TSSOP-16
Reach Compliance Code compliant

Compare MAX4677EUE+T with alternatives

Compare MAX4677EUE+ with alternatives