MAX4674EEE vs MAX4674EEE+T feature comparison

MAX4674EEE Maxim Integrated Products

Buy Now Datasheet

MAX4674EEE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP 16-QSOP-150_MIL
Package Description 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY CAN ALSO OPERATE WITH 5V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.89 mm 4.89 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 67 dB 67 dB
On-state Resistance Match-Nom 0.15 Ω 0.15 Ω
On-state Resistance-Max (Ron) 6 Ω 6 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.73 mm
Supply Current-Max (Isup) 0.001 mA 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 8 ns 8 ns
Switch-on Time-Max 22 ns 22 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Manufacturer Package Code 16-QSOP-150_MIL
Date Of Intro 2000-04-07
Samacsys Manufacturer Analog Devices
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4674EEE with alternatives

Compare MAX4674EEE+T with alternatives