MAX4663EWE-T vs MAX4663EAE-T feature comparison

MAX4663EWE-T Maxim Integrated Products

Buy Now Datasheet

MAX4663EAE-T Maxim Integrated Products

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
0.300 INCH, SOIC-16 5.30 X 0.65 MM, SSOP-16
16 16
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
SPST SPST
R-PDSO-G16 R-PDSO-G16
e0 e0
10.3 mm 6.2 mm
1 1
-20 V -20 V
-4.5 V -4.5 V
-15 V -15 V
NO/NC NO/NC
1 1
4 4
16 16
56 dB 56 dB
0.1 Ω 0.1 Ω
2 Ω 2 Ω
85 °C 85 °C
-40 °C -40 °C
SEPARATE OUTPUT SEPARATE OUTPUT
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SSOP
SOP16,.4 SSOP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Not Qualified Not Qualified
2.65 mm 1.99 mm
20 V 20 V
4.5 V 4.5 V
15 V 15 V
YES YES
175 ns 175 ns
275 ns 275 ns
BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
7.5 mm 5.29 mm
1 1
EAR99

Compare MAX4663EWE-T with alternatives

Compare MAX4663EAE-T with alternatives