MAX4651ESE-T
vs
ISL43141IV-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1226594
1750475
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTERSIL CORP
Part Package Code
SOIC
TSSOP
Package Description
0.150 INCH, SOIC-16
PLASTIC, MO-153-AB, TSSOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
162.05
58
CO2e (mg)
1951.082
698.32
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2014-06-16
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
9.9 mm
5 mm
Moisture Sensitivity Level
1
1
Normal Position
NC
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
0.1 Ω
2 Ω
On-state Resistance-Max (Ron)
7 Ω
65 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
10 ns
30 ns
Switch-on Time-Max
16 ns
80 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
SVHC Over MCV
7439-92-1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Compare MAX4651ESE-T with alternatives
Compare ISL43141IV-T with alternatives