MAX4643EUA+ vs MAX4643EUA+TG24 feature comparison

MAX4643EUA+ Analog Devices Inc

Buy Now Datasheet

MAX4643EUA+TG24 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-MINI_SO-N/A
Package Description MICRO MAX PACKAGE-8 ,
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2000-04-07
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Normal Position NO/NC
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 10 ns
Switch-on Time-Max 20 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm
Base Number Matches 2 1
parentfamilyid 1226589
HTS Code 8542.39.00.01
Category CO2 Kg 12.04
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01

Compare MAX4643EUA+ with alternatives

Compare MAX4643EUA+TG24 with alternatives