MAX4613CSE+ vs MAX328EPE+ feature comparison

MAX4613CSE+ Analog Devices Inc

Buy Now Datasheet

MAX328EPE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 16-SOIC_N-150_MIL 16-PDIP-300_MIL
Package Description SO-16 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL 16-PDIP-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1998-04-07 1999-05-28
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 9.9 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO/NC
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 84 dB
On-state Resistance-Max (Ron) 70 Ω 3500 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 120 ns 1000 ns
Switch-on Time-Max 250 ns 1500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
On-state Resistance Match-Nom 30 Ω
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.2 mA

Compare MAX4613CSE+ with alternatives

Compare MAX328EPE+ with alternatives