MAX4611ESD+
vs
CD4053BCN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
14-SOIC_N-150_MIL
|
DIP
|
Package Description |
ROHS COMPLIANT, SOIC-14
|
0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pin Count |
14
|
16
|
Manufacturer Package Code |
14-SOIC_N-150_MIL
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
1999-01-03
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
ALSO OPERATES AT 5V AND 12V VCC
|
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Length |
8.65 mm
|
19.305 mm
|
Moisture Sensitivity Level |
1
|
|
Normal Position |
NC
|
|
Number of Channels |
1
|
2
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
60 dB
|
|
On-state Resistance Match-Nom |
2 Ω
|
10 Ω
|
On-state Resistance-Max (Ron) |
360 Ω
|
1050 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP14,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
15 V
|
Supply Voltage-Min (Vsup) |
2 V
|
5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
45 ns
|
420 ns
|
Switch-on Time-Max |
90 ns
|
1200 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Neg Supply Voltage-Max (Vsup) |
|
|
Neg Supply Voltage-Min (Vsup) |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
|
|
|
Compare MAX4611ESD+ with alternatives
Compare CD4053BCN with alternatives