MAX4611CSD+ vs MC74HC4053ADWR2 feature comparison

MAX4611CSD+ Analog Devices Inc

Buy Now Datasheet

MC74HC4053ADWR2 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ON SEMICONDUCTOR
Part Package Code 14-SOIC_N-150_MIL SOIC
Package Description ROHS COMPLIANT, SOIC-14 SOP, SOP16,.4
Pin Count 14 16
Manufacturer Package Code 14-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1999-01-03
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e0
Length 8.65 mm 10.3 mm
Moisture Sensitivity Level 1 1
Normal Position NC
Number of Channels 1 2
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 60 dB 50 dB
On-state Resistance Match-Nom 2 Ω 12 Ω
On-state Resistance-Max (Ron) 360 Ω 80 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 12 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 160 ns
Switch-on Time-Max 90 ns 245 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.5 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA

Compare MAX4611CSD+ with alternatives

Compare MC74HC4053ADWR2 with alternatives