MAX4610ASD
vs
CD4052BFMS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP14,.25
|
,
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
ALSO OPERATES AT 5V AND 12V VCC
|
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
8.65 mm
|
|
Moisture Sensitivity Level |
1
|
|
Normal Position |
NO
|
|
Number of Channels |
1
|
4
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
60 dB
|
|
On-state Resistance Match-Nom |
2 Ω
|
|
On-state Resistance-Max (Ron) |
360 Ω
|
320 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
12 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
45 ns
|
608 ns
|
Switch-on Time-Max |
90 ns
|
972 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
|
Base Number Matches |
3
|
3
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Supply Current-Max (Isup) |
|
0.025 mA
|
|
|
|
Compare MAX4610ASD with alternatives
Compare CD4052BFMS with alternatives