MAX4600EWE+
vs
MAX4600EWE-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
16-SOIC_W-300_MIL
SOIC
Pin Count
16
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1998-10-01
Analog IC - Other Type
SPST
SPST
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Pbfree Code
No
Package Description
0.300 INCH, MS-013AA, SOIC-16
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO/NC
Number of Channels
1
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
53 dB
On-state Resistance Match-Nom
0.05 Ω
On-state Resistance-Max (Ron)
1 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Compare MAX4600EWE+ with alternatives
Compare MAX4600EWE-T with alternatives