MAX4594EXK-T
vs
PI5A4594ACEX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
EIAJ, SC-70, 5 PIN
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Off-state Isolation-Nom
80 dB
80 dB
On-state Resistance-Max (Ron)
20 Ω
8 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
60 ns
35 ns
Switch-on Time-Max
55 ns
28 ns
Switching
MAKE-BEFORE-BREAK
MAKE-BEFORE-BREAK
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare MAX4594EXK-T with alternatives
Compare PI5A4594ACEX with alternatives