MAX4592ESE vs HI1-0509/883 feature comparison

MAX4592ESE Rochester Electronics LLC

Buy Now Datasheet

HI1-0509/883 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 68 dB
On-state Resistance Match-Nom 0.5 Ω 9 Ω
On-state Resistance-Max (Ron) 20 Ω 300 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 12 V 15 V
Surface Mount YES NO
Switch-off Time-Max 50 ns 500 ns
Switch-on Time-Max 90 ns 500 ns
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm
Base Number Matches 1 1
Neg Supply Voltage-Nom (Vsup) -15 V
Technology CMOS

Compare MAX4592ESE with alternatives

Compare HI1-0509/883 with alternatives