MAX4592ESE+T
vs
ADG201AKRZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP,
0.150 INCH, SOIC-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Number of Channels
1
1
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
80 dB
On-state Resistance Match-Nom
0.5 Ω
5 Ω
On-state Resistance-Max (Ron)
20 Ω
90 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
12 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
250 ns
Switch-on Time-Max
80 ns
300 ns
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Technology
CMOS
Terminal Finish
MATTE TIN
Compare MAX4592ESE+T with alternatives
Compare ADG201AKRZ with alternatives