MAX4592ESE+
vs
MAX352CSE+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
16-SOIC_N-150_MIL
SOIC
Package Description
0.150 INCH, SOIC-16
PLASTIC, SO-16
Pin Count
16
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
2000-03-01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
68 dB
On-state Resistance Match-Nom
0.5 Ω
2 Ω
On-state Resistance-Max (Ron)
20 Ω
35 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
16 V
20 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
12 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
145 ns
Switch-on Time-Max
80 ns
175 ns
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP16,.25
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Compare MAX4592ESE+ with alternatives
Compare MAX352CSE+ with alternatives