MAX4592CSE+
vs
ADG508AKN/+
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
19.055 mm
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Channels |
1
|
8
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
72 dB
|
68 dB
|
On-state Resistance Match-Nom |
0.5 Ω
|
14 Ω
|
On-state Resistance-Max (Ron) |
20 Ω
|
450 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
4.32 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
10.8 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
45 ns
|
300 ns
|
Switch-on Time-Max |
80 ns
|
300 ns
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Neg Supply Voltage-Max (Vsup) |
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup) |
|
-10.8 V
|
Technology |
|
CMOS
|
|
|
|
Compare MAX4592CSE+ with alternatives
Compare ADG508AKN/+ with alternatives