MAX4583ESE+T
vs
MAX4580CAE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
16-SOIC_N-150_MIL
|
SOIC
|
Package Description |
SO-16
|
SSOP, SSOP16,.3
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
16-SOIC_N-150_MIL
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Date Of Intro |
1998-01-03
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SPDT
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
6.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
-5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
3
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
73 dB
|
53 dB
|
On-state Resistance Match-Nom |
1 Ω
|
0.25 Ω
|
On-state Resistance-Max (Ron) |
80 Ω
|
1.5 Ω
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP16,.25
|
SSOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.99 mm
|
Signal Current-Max |
0.02 A
|
|
Supply Current-Max (Isup) |
0.01 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
20 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
100 ns
|
210 ns
|
Switch-on Time-Max |
200 ns
|
160 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
5.29 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Normal Position |
|
NC
|
Output |
|
SEPARATE OUTPUT
|
|
|
|
Compare MAX4583ESE+T with alternatives
Compare MAX4580CAE with alternatives