MAX4583CUE-T
vs
MAX4052AESE+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
16-SOIC_N-150_MIL
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type
SPDT
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
-8 V
Neg Supply Voltage-Min (Vsup)
-2 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
1
4
Number of Functions
3
1
Number of Terminals
16
16
Off-state Isolation-Nom
74 dB
90 dB
On-state Resistance Match-Nom
1 Ω
6 Ω
On-state Resistance-Max (Ron)
80 Ω
100 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
8 V
Supply Voltage-Min (Vsup)
2 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
150 ns
Switch-on Time-Max
200 ns
175 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
Base Number Matches
2
1
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1996-01-01
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.01 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX4583CUE-T with alternatives
Compare MAX4052AESE+T with alternatives